
| VX60M100CHM3/P | |
|---|---|
| DigiKey Part Number | 112-VX60M100CHM3/P-ND | 
| Manufacturer | |
| Manufacturer Product Number | VX60M100CHM3/P | 
| Description | DIODE ARR SCHOT 100V 30A TO220AB | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-220-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) (per Diode) | 30A | |
| Voltage - Forward (Vf) (Max) @ If | 820 mV @ 30 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 320 µA @ 100 V | |
| Operating Temperature - Junction | -40°C ~ 175°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Through Hole | |
| Package / Case | TO-220-3 | |
| Supplier Device Package | TO-220AB | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.17.79000 | kr.17.79 | 
| 50 | kr.8.78340 | kr.439.17 | 
| 100 | kr.7.90910 | kr.790.91 | 
| 500 | kr.6.37556 | kr.3,187.78 | 
| 1.000 | kr.5.88256 | kr.5,882.56 | 
| 2.000 | kr.5.46813 | kr.10,936.26 | 
| 5.000 | kr.5.28000 | kr.26,400.00 | 
| Unit Price without VAT: | kr.17.79000 | 
|---|---|
| Unit Price with VAT: | kr.22.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark