DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

VTVS63ASMF-M3-08

DigiKey Part Number
112-VTVS63ASMF-M3-08TR-ND - Tape & Reel (TR)
112-VTVS63ASMF-M3-08CT-ND - Cut Tape (CT)
112-VTVS63ASMF-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTVS63ASMF-M3-08
Description
TVS DIODE 63VWM 108VC DO219AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
108V Clamp 3.54A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
63V
Voltage - Breakdown (Min)
70.8V
Voltage - Clamping (Max) @ Ipp
108V
Current - Peak Pulse (10/1000µs)
3.54A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
227pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.904
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75721kr.2,271.63
6.000kr.0.68892kr.4,133.52
9.000kr.0.65410kr.5,886.90
15.000kr.0.61497kr.9,224.55
21.000kr.0.59180kr.12,427.80
30.000kr.0.52800kr.15,840.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.52000kr.2.52
10kr.1.60000kr.16.00
100kr.1.14170kr.114.17
500kr.0.88366kr.441.83
1.000kr.0.76755kr.767.55
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.58700kr.15.87
100kr.1.13280kr.113.28
500kr.0.87680kr.438.40
1.000kr.0.76160kr.761.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500