VTVS63ASMF-HM3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 26.190
Unit Price: kr.2.75000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 21.904
Unit Price: kr.2.50000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.54032
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.24000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.24000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.12000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.12000
Datasheet
DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

VTVS63ASMF-HM3-18

DigiKey Part Number
VTVS63ASMF-HM3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VTVS63ASMF-HM3-18
Description
TVS DIODE 63VWM 108VC DO219AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
108V Clamp 3.54A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
63V
Voltage - Breakdown (Min)
70.8V
Voltage - Clamping (Max) @ Ipp
108V
Current - Peak Pulse (10/1000µs)
3.54A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
227pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.60384kr.30,192.00
100.000kr.0.60000kr.60,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.60384
Unit Price with VAT:kr.0.75480