VTVS52ASMF-M3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.63535
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.60384
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 26.501
Unit Price: kr.2.50000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.24000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.24000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.12000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.12000
Datasheet
DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

VTVS52ASMF-M3-18

DigiKey Part Number
VTVS52ASMF-M3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VTVS52ASMF-M3-18
Description
TVS DIODE 52.2VWM 89VC DO219AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
89V Clamp 4.28A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
52.2V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
89V
Current - Peak Pulse (10/1000µs)
4.28A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
242pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.54032kr.27,016.00
100.000kr.0.52800kr.52,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.54032
Unit Price with VAT:kr.0.67540