DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

VTVS3V3ASMF-M3-08

DigiKey Part Number
112-VTVS3V3ASMF-M3-08TR-ND - Tape & Reel (TR)
112-VTVS3V3ASMF-M3-08CT-ND - Cut Tape (CT)
112-VTVS3V3ASMF-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTVS3V3ASMF-M3-08
Description
TVS DIODE 3.3VWM 8.9VC DO219AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8.9V Clamp 42.95A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
8.9V
Current - Peak Pulse (10/1000µs)
42.95A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2095pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.392
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.52000kr.2.52
10kr.1.68300kr.16.83
100kr.1.14170kr.114.17
500kr.0.88366kr.441.83
1.000kr.0.76755kr.767.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.76312kr.2,289.36
6.000kr.0.69430kr.4,165.80
9.000kr.0.65921kr.5,932.89
15.000kr.0.61978kr.9,296.70
21.000kr.0.59642kr.12,524.82
30.000kr.0.57372kr.17,211.60
75.000kr.0.56257kr.42,192.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.52000
Unit Price with VAT:kr.3.15000