


VTVS28ASMF-HM3-08 | |
|---|---|
DigiKey Part Number | VTVS28ASMF-HM3-08GITR-ND - Tape & Reel (TR) VTVS28ASMF-HM3-08GICT-ND - Cut Tape (CT) VTVS28ASMF-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS28ASMF-HM3-08 |
Description | TVS DIODE 27.9VWM 47VC DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 8.21A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27.9V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 47V | |
Current - Peak Pulse (10/1000µs) | 8.21A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 412pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.53600 | kr.15.36 |
| 100 | kr.0.92160 | kr.92.16 |
| 500 | kr.0.85120 | kr.425.60 |
| 1.000 | kr.0.84480 | kr.844.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83994 | kr.2,519.82 |
| 6.000 | kr.0.76559 | kr.4,593.54 |
| 9.000 | kr.0.72769 | kr.6,549.21 |
| 15.000 | kr.0.68509 | kr.10,276.35 |
| 21.000 | kr.0.65986 | kr.13,857.06 |
| 30.000 | kr.0.60000 | kr.18,000.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |



