


VTVS25ASMF-HM3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS25ASMF-HM3-08TR-ND - Tape & Reel (TR) 112-VTVS25ASMF-HM3-08CT-ND - Cut Tape (CT) 112-VTVS25ASMF-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS25ASMF-HM3-08 |
Description | TVS DIODE 25.2VWM 42VC DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 9.07A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.2V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 9.07A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 433pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.00000 | kr.2.00 |
| 10 | kr.1.46400 | kr.14.64 |
| 100 | kr.0.92880 | kr.92.88 |
| 500 | kr.0.86430 | kr.432.15 |
| 1.000 | kr.0.74175 | kr.741.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71952 | kr.2,158.56 |
| 6.000 | kr.0.65583 | kr.3,934.98 |
| 9.000 | kr.0.62336 | kr.5,610.24 |
| 15.000 | kr.0.60469 | kr.9,070.35 |
| Unit Price without VAT: | kr.2.00000 |
|---|---|
| Unit Price with VAT: | kr.2.50000 |

