


VTVS19ASMF-M3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS19ASMF-M3-08TR-ND - Tape & Reel (TR) 112-VTVS19ASMF-M3-08CT-ND - Cut Tape (CT) 112-VTVS19ASMF-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS19ASMF-M3-08 |
Description | TVS DIODE 18.7VWM 31VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31V Clamp 12.44A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.44A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 558pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18.7V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 31V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.29000 | kr.32.90 |
| 100 | kr.2.12330 | kr.212.33 |
| 500 | kr.1.61936 | kr.809.68 |
| 1.000 | kr.1.45700 | kr.1,457.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.25048 | kr.3,751.44 |
| 6.000 | kr.1.14645 | kr.6,878.70 |
| 9.000 | kr.1.09345 | kr.9,841.05 |
| 15.000 | kr.1.03388 | kr.15,508.20 |
| 21.000 | kr.0.99862 | kr.20,971.02 |
| 30.000 | kr.0.96434 | kr.28,930.20 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

