


VTVS15ASMF-HM3-08 | |
|---|---|
DigiKey Part Number | VTVS15ASMF-HM3-08GITR-ND - Tape & Reel (TR) VTVS15ASMF-HM3-08GICT-ND - Cut Tape (CT) VTVS15ASMF-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS15ASMF-HM3-08 |
Description | TVS DIODE 15.1VWM 25VC DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 15.47A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 684pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.1V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15.47A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.53800 | kr.35.38 |
| 100 | kr.2.28940 | kr.228.94 |
| 500 | kr.1.75124 | kr.875.62 |
| 1.000 | kr.1.57765 | kr.1,577.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.35710 | kr.4,071.30 |
| 6.000 | kr.1.24599 | kr.7,475.94 |
| 9.000 | kr.1.18938 | kr.10,704.42 |
| 15.000 | kr.1.12577 | kr.16,886.55 |
| 21.000 | kr.1.08811 | kr.22,850.31 |
| 30.000 | kr.1.05150 | kr.31,545.00 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |











