VTVS10ASMF-M3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.64031
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.60856
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.54454
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.24969
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.24969
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.12875
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.12875
Datasheet
DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

VTVS10ASMF-M3-08

DigiKey Part Number
112-VTVS10ASMF-M3-08TR-ND - Tape & Reel (TR)
112-VTVS10ASMF-M3-08CT-ND - Cut Tape (CT)
112-VTVS10ASMF-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTVS10ASMF-M3-08
Description
TVS DIODE 10.3VWM 16.3V DO219AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16.3V Clamp 23.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.3V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.3V
Current - Peak Pulse (10/1000µs)
23.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
988pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.2.05100kr.20.51
100kr.1.23200kr.123.20
500kr.0.97396kr.486.98
1.000kr.0.71595kr.715.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.76312kr.2,289.36
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000