Similar
Similar
Similar

VT2045CBP-M3/4W | |
|---|---|
DigiKey Part Number | VT2045CBP-M3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | VT2045CBP-M3/4W |
Description | DIODE ARR SCHOTT 45V 10A TO2203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VT2045CBP-M3/4W Models |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Packaging Tube | Operating Temperature - Junction 200°C (Max) |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA20C45PB | IXYS | 0 | DSA20C45PB-ND | kr.7.07470 | Similar |
| DSA30C45PB | IXYS | 0 | DSA30C45PB-ND | kr.8.51581 | Similar |
| DSB60C45PB | IXYS | 0 | DSB60C45PB-ND | kr.11.41658 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.4.64405 | kr.37,152.40 |
| Unit Price without VAT: | kr.4.64405 |
|---|---|
| Unit Price with VAT: | kr.5.80506 |


