VT1045C-M3/4W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 26.167
Unit Price: kr.6.40341
Datasheet

Similar


STMicroelectronics
In Stock: 3.095
Unit Price: kr.9.07000
Datasheet
Diode Array 1 Pair Common Cathode 45 V 5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT1045C-M3/4W

DigiKey Part Number
VT1045C-M3/4W-ND
Manufacturer
Manufacturer Product Number
VT1045C-M3/4W
Description
DIODE ARR SCHOTT 45V 5A TO-220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
VT1045C-M3/4W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
580 mV @ 5 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-220AB
Current - Average Rectified (Io) (per Diode)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR20L45CTGRochester Electronics, LLC26.1672156-MBR20L45CTG-OS-NDkr.6.40341Similar
STPS1045DSTMicroelectronics3.095497-2754-5-NDkr.9.07000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
8.000kr.3.41013kr.27,281.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.41013
Unit Price with VAT:kr.4.26266