


VSSC520S-M3/9AT | |
|---|---|
DigiKey Part Number | VSSC520S-M3/9ATGITR-ND - Tape & Reel (TR) VSSC520S-M3/9ATGICT-ND - Cut Tape (CT) VSSC520S-M3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSC520S-M3/9AT |
Description | DIODE SCHOTTKY 200V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 200 V | |
Capacitance @ Vr, F | 280pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.56000 | kr.5.56 |
| 10 | kr.3.46300 | kr.34.63 |
| 100 | kr.2.24550 | kr.224.55 |
| 500 | kr.1.72170 | kr.860.85 |
| 1.000 | kr.1.55282 | kr.1,552.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.32019 | kr.4,620.66 |
| 7.000 | kr.1.09336 | kr.7,653.52 |
| 10.500 | kr.1.06097 | kr.11,140.18 |
| Unit Price without VAT: | kr.5.56000 |
|---|---|
| Unit Price with VAT: | kr.6.95000 |











