
VSSAF5M103HM3/I | |
---|---|
DigiKey Part Number | 112-VSSAF5M103HM3/ITR-ND - Tape & Reel (TR) 112-VSSAF5M103HM3/ICT-ND - Cut Tape (CT) 112-VSSAF5M103HM3/IDKR-ND - Digi-Reel® |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | VSSAF5M103HM3/I |
Description | DIODE SCHOTTKY 100V 2.4A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.4A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 140 µA @ 100 V | |
Capacitance @ Vr, F | 570pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.58000 | kr.3.58 |
10 | kr.2.52800 | kr.25.28 |
100 | kr.1.91300 | kr.191.30 |
500 | kr.1.45716 | kr.728.58 |
1.000 | kr.1.27200 | kr.1,272.00 |
2.000 | kr.1.18631 | kr.2,372.62 |
5.000 | kr.1.05225 | kr.5,261.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
14.000 | kr.0.93403 | kr.13,076.42 |
28.000 | kr.0.86400 | kr.24,192.00 |
42.000 | kr.0.85600 | kr.35,952.00 |
Unit Price without VAT: | kr.3.58000 |
---|---|
Unit Price with VAT: | kr.4.47500 |