
BZW04-239B-E3/73 | |
|---|---|
DigiKey Part Number | 112-BZW04-239B-E3/73CT-ND - Cut Tape (CT) 112-BZW04-239B-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-239B-E3/73 |
Description | TVS DIODE 239VWM 384VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 384V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 239V | Supplier Device Package |
Voltage - Breakdown (Min) 266V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 384V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.8.24800 | kr.82.48 |
| 100 | kr.5.55450 | kr.555.45 |
| 500 | kr.4.40046 | kr.2,200.23 |
| 1.000 | kr.4.02920 | kr.4,029.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.55786 | kr.10,673.58 |
| 6.000 | kr.3.32069 | kr.19,924.14 |
| 9.000 | kr.3.19992 | kr.28,799.28 |
| 15.000 | kr.3.08283 | kr.46,242.45 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |



