


VSS8D5M15HM3/I | |
|---|---|
DigiKey Part Number | 112-VSS8D5M15HM3/ITR-ND - Tape & Reel (TR) 112-VSS8D5M15HM3/ICT-ND - Cut Tape (CT) 112-VSS8D5M15HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D5M15HM3/I |
Description | DIODE SCHOTTKY 150V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 150 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.47700 | kr.24.77 |
| 100 | kr.1.82850 | kr.182.85 |
| 500 | kr.1.39034 | kr.695.17 |
| 1.000 | kr.1.21126 | kr.1,211.26 |
| 2.000 | kr.1.13008 | kr.2,260.16 |
| 5.000 | kr.1.00123 | kr.5,006.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | kr.0.85325 | kr.11,945.50 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |






