Diode 40 V 2A Surface Mount CLP1608-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSKY20401608-G4-08

DigiKey Part Number
112-VSKY20401608-G4-08TR-ND - Tape & Reel (TR)
112-VSKY20401608-G4-08CT-ND - Cut Tape (CT)
112-VSKY20401608-G4-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSKY20401608-G4-08
Description
DIODE SCHOTTKY 40V 2A CLP1608-2L
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount CLP1608-2L
Datasheet
 Datasheet
EDA/CAD Models
VSKY20401608-G4-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
340pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
CLP1608-2L
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
580 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.068
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.26500kr.32.65
100kr.2.10740kr.210.74
500kr.1.60694kr.803.47
1.000kr.1.44552kr.1,445.52
2.000kr.1.30966kr.2,619.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.16252kr.5,812.60
10.000kr.1.07154kr.10,715.40
15.000kr.1.02519kr.15,377.85
25.000kr.0.97313kr.24,328.25
35.000kr.0.94230kr.32,980.50
50.000kr.0.91234kr.45,617.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500