



V20PW10CHM3/I | |
|---|---|
DigiKey Part Number | 112-V20PW10CHM3/ITR-ND - Tape & Reel (TR) 112-V20PW10CHM3/ICT-ND - Cut Tape (CT) 112-V20PW10CHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PW10CHM3/I |
Description | DIODE ARR SCHOTTKY 100V SLIMDPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.90000 | kr.8.90 |
| 10 | kr.5.81800 | kr.58.18 |
| 100 | kr.4.72380 | kr.472.38 |
| 500 | kr.3.72748 | kr.1,863.74 |
| 1.000 | kr.3.40710 | kr.3,407.10 |
| 2.000 | kr.3.37824 | kr.6,756.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.2.75999 | kr.12,419.95 |
| Unit Price without VAT: | kr.8.90000 |
|---|---|
| Unit Price with VAT: | kr.11.12500 |


