
VSKY10301406-G4-08 | |
|---|---|
DigiKey Part Number | VSKY10301406-G4-08GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSKY10301406-G4-08 |
Description | DIODE SCHOTTKY 30V 1A CLP1406-2L |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount CLP1406-2L |
Datasheet | Datasheet |
EDA/CAD Models | VSKY10301406-G4-08 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 230pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package CLP1406-2L |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.82406 | kr.4,120.30 |
| 10.000 | kr.0.78695 | kr.7,869.50 |
| Unit Price without VAT: | kr.0.82406 |
|---|---|
| Unit Price with VAT: | kr.1.03008 |


