
VSKY05201006-G4-08 | |
|---|---|
DigiKey Part Number | VSKY05201006-G4-08GITR-ND - Tape & Reel (TR) VSKY05201006-G4-08GICT-ND - Cut Tape (CT) VSKY05201006-G4-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSKY05201006-G4-08 |
Description | DIODE SCHOTT 20V 500MA CLP10062L |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount CLP1006-2L |
Datasheet | Datasheet |
EDA/CAD Models | VSKY05201006-G4-08 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 75 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 150pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package CLP1006-2L |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 500 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.19400 | kr.21.94 |
| 100 | kr.1.39610 | kr.139.61 |
| 500 | kr.1.04888 | kr.524.44 |
| 1.000 | kr.0.93680 | kr.936.80 |
| 2.000 | kr.0.84237 | kr.1,684.74 |
| 5.000 | kr.0.74003 | kr.3,700.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.67674 | kr.6,767.40 |
| 20.000 | kr.0.62350 | kr.12,470.00 |
| 30.000 | kr.0.59638 | kr.17,891.40 |
| 50.000 | kr.0.56590 | kr.28,295.00 |
| 70.000 | kr.0.54786 | kr.38,350.20 |
| 100.000 | kr.0.53033 | kr.53,033.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |





