
VS-VSKT162/12PBF | |
|---|---|
DigiKey Part Number | 112-VS-VSKT162/12PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKT162/12PBF |
Description | SCR MODULE 1.2KV 355A INT-A-PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 355 A Series Connection - All SCRs Chassis Mount INT-A-PAK (3) |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 4870A, 5100A |
Part Status Active | Current - Hold (Ih) (Max) 200 mA |
Structure Series Connection - All SCRs | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.2 kV | Package / Case INT-A-PAK (3) |
Current - On State (It (AV)) (Max) 160 A | Base Product Number |
Current - On State (It (RMS)) (Max) 355 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.497.75000 | kr.497.75 |
| 15 | kr.371.40133 | kr.5,571.02 |
| 105 | kr.369.45533 | kr.38,792.81 |
| Unit Price without VAT: | kr.497.75000 |
|---|---|
| Unit Price with VAT: | kr.622.18750 |


