
VS-VSKCS408/060 | |
|---|---|
DigiKey Part Number | 112-VS-VSKCS408/060-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKCS408/060 |
Description | DIODE MOD SCHOT 60V 200A ADDAPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 200A Chassis Mount ADD-A-PAK (3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 200A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 200 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.2 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | ADD-A-PAK (3) | |
Supplier Device Package | ADD-A-PAK® | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.347.27000 | kr.347.27 |
| 10 | kr.263.72800 | kr.2,637.28 |
| 100 | kr.251.90480 | kr.25,190.48 |
| Unit Price without VAT: | kr.347.27000 |
|---|---|
| Unit Price with VAT: | kr.434.08750 |


