
VS-T40HF60 | |
---|---|
DigiKey Part Number | VS-T40HF60-ND |
Manufacturer | |
Manufacturer Product Number | VS-T40HF60 |
Description | DIODE STANDARD 600V 40A D55 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 40A Chassis Mount D-55 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 40A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 mA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-55 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.172.61000 | kr.172.61 |
10 | kr.125.80500 | kr.1,258.05 |
100 | kr.105.71200 | kr.10,571.20 |
Unit Price without VAT: | kr.172.61000 |
---|---|
Unit Price with VAT: | kr.215.76250 |