
VS-STPS40L40CW-N3 | |
|---|---|
DigiKey Part Number | VS-STPS40L40CW-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-STPS40L40CW-N3 |
Description | DIODE ARR SCHOTT 40V 40A TO247AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-STPS40L40CW-N3 Models |
Category | Voltage - Forward (Vf) (Max) @ If 590 mV @ 40 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 800 µA @ 40 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.32000 | kr.44.32 |
| 25 | kr.25.96880 | kr.649.22 |
| 100 | kr.21.58710 | kr.2,158.71 |
| 500 | kr.18.08066 | kr.9,040.33 |
| 1.000 | kr.16.95525 | kr.16,955.25 |
| 2.000 | kr.16.41109 | kr.32,822.18 |
| Unit Price without VAT: | kr.44.32000 |
|---|---|
| Unit Price with VAT: | kr.55.40000 |

