
VS-QA150BA10 | |
|---|---|
DigiKey Part Number | 112-VS-QA150BA10-ND |
Manufacturer | |
Manufacturer Product Number | VS-QA150BA10 |
Description | POWER MODULE, GEN2 TRENCH MOS BA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100 V 150A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 1.08 V @ 100 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 1.6 mA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.45000 | kr.147.45 |
| 10 | kr.106.56200 | kr.1,065.62 |
| 100 | kr.86.90000 | kr.8,690.00 |
| Unit Price without VAT: | kr.147.45000 |
|---|---|
| Unit Price with VAT: | kr.184.31250 |

