
VS-MUR1520-M3 | |
|---|---|
DigiKey Part Number | VS-MUR1520-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-MUR1520-M3 |
Description | DIODE STANDARD 200V 15A TO220AC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-MUR1520-M3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.26000 | kr.18.26 |
| 50 | kr.8.98120 | kr.449.06 |
| 100 | kr.8.08100 | kr.808.10 |
| 500 | kr.6.50168 | kr.3,250.84 |
| 1.000 | kr.5.99403 | kr.5,994.03 |
| 2.000 | kr.5.56712 | kr.11,134.24 |
| 5.000 | kr.5.10555 | kr.25,527.75 |
| 10.000 | kr.4.93886 | kr.49,388.60 |
| Unit Price without VAT: | kr.18.26000 |
|---|---|
| Unit Price with VAT: | kr.22.82500 |

