Direct
Direct
Similar
Similar

VS-MBRB1545CTTRRP | |
|---|---|
DigiKey Part Number | VS-MBRB1545CTTRRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-MBRB1545CTTRRP |
Description | DIODE ARR SCHOT 45V 7.5A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 7.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 7.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MBRB1545CTR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-MBRB1545CTR-M3-ND | kr.6.07101 | Direct |
| STPS1545CG-TR | STMicroelectronics | 3.057 | 497-19687-1-ND | kr.10.14000 | Direct |
| DSA30C45PC-TRL | IXYS | 0 | DSA30C45PC-TRL-ND | kr.12.41926 | Similar |
| STPS2545CGY-TR | STMicroelectronics | 0 | STPS2545CGY-TR-ND | kr.3.95524 | Similar |





