
VS-MBRB1045TRLHM3 | |
|---|---|
DigiKey Part Number | 112-VS-MBRB1045TRLHM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-MBRB1045TRLHM3 |
Description | DIODE SCHOTTKY 45V 10A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Mfr | Capacitance @ Vr, F 600pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 20 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.7.10398 | kr.5,683.18 |
| Unit Price without VAT: | kr.7.10398 |
|---|---|
| Unit Price with VAT: | kr.8.87998 |

