
VS-MBRA140TRPBF | |
|---|---|
DigiKey Part Number | VS-MBRA140TRPBFTR-ND - Tape & Reel (TR) VS-MBRA140TRPBFCT-ND - Cut Tape (CT) VS-MBRA140TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MBRA140TRPBF |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | VS-MBRA140TRPBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 38pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.03700 | kr.30.37 |
| 100 | kr.1.95150 | kr.195.15 |
| 500 | kr.1.48394 | kr.741.97 |
| 1.000 | kr.1.33311 | kr.1,333.11 |
| 2.000 | kr.1.20612 | kr.2,412.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.01700 | kr.7,627.50 |
| 15.000 | kr.0.94014 | kr.14,102.10 |
| 22.500 | kr.0.90099 | kr.20,272.27 |
| 37.500 | kr.0.85701 | kr.32,137.88 |
| 52.500 | kr.0.83097 | kr.43,625.93 |
| 75.000 | kr.0.80566 | kr.60,424.50 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |





