Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MBR4060WT-N3

DigiKey Part Number
112-VS-MBR4060WT-N3-ND
Manufacturer
Manufacturer Product Number
VS-MBR4060WT-N3
Description
DIODE ARR SCHOTT 60V 20A TO247AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
720 mV @ 20 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-247AC
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 393
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.33.86000kr.33.86
25kr.19.44600kr.486.15
100kr.15.99840kr.1,599.84
500kr.13.23868kr.6,619.34
1.000kr.12.35273kr.12,352.73
2.000kr.11.60816kr.23,216.32
5.000kr.11.43815kr.57,190.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.33.86000
Unit Price with VAT:kr.42.32500