Direct
Similar
Similar
Similar

VS-MBR4045WTPBF | |
|---|---|
DigiKey Part Number | MBR4045WTPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBR4045WTPBF |
Description | DIODE ARR SCHOTT 45V 20A TO247AC |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-MBR4045WTPBF Models |
Category | Voltage - Forward (Vf) (Max) @ If 590 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1.75 mA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MBR4045WT-N3 | Vishay General Semiconductor - Diodes Division | 144 | 112-VS-MBR4045WT-N3-ND | kr.33.98000 | Direct |
| DSA60C45HB | IXYS | 0 | DSA60C45HB-ND | kr.18.65333 | Similar |
| STPS4045CW | STMicroelectronics | 615 | 497-12795-5-ND | kr.16.17000 | Similar |
| STPS40L45CW | STMicroelectronics | 377 | 497-10578-5-ND | kr.22.13000 | Similar |




