
VS-MBR1645-M3 | |
|---|---|
DigiKey Part Number | VS-MBR1645-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBR1645-M3 |
Description | DIODE SCHOTTKY 45V 16A TO220AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Packaging Tube | Capacitance @ Vr, F 1400pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 16 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.68000 | kr.21.68 |
| 50 | kr.10.80840 | kr.540.42 |
| 100 | kr.9.75600 | kr.975.60 |
| 500 | kr.7.91054 | kr.3,955.27 |
| 1.000 | kr.7.31756 | kr.7,317.56 |
| 2.000 | kr.6.81912 | kr.13,638.24 |
| 5.000 | kr.6.28018 | kr.31,400.90 |
| 10.000 | kr.6.24094 | kr.62,409.40 |
| Unit Price without VAT: | kr.21.68000 |
|---|---|
| Unit Price with VAT: | kr.27.10000 |

