VS-MBR1545CTPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7.762
Unit Price: kr.18.26000
Datasheet

Direct


SMC Diode Solutions
In Stock: 7.628
Unit Price: kr.8.69000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: kr.1.62730
Datasheet

Upgrade


onsemi
In Stock: 50
Unit Price: kr.14.07000
Datasheet

Upgrade


STMicroelectronics
In Stock: 951
Unit Price: kr.8.31000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.11.41658
Datasheet
Diode Array 1 Pair Common Cathode 45 V 7.5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MBR1545CTPBF

DigiKey Part Number
MBR1545CTPBF-ND
Manufacturer
Manufacturer Product Number
VS-MBR1545CTPBF
Description
DIODE ARR SCHOT 45V 7.5A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 7.5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
VS-MBR1545CTPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
840 mV @ 15 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
7.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-MBR1545CT-M3Vishay General Semiconductor - Diodes Division7.762VS-MBR1545CT-M3-NDkr.18.26000Direct
MBR1545CTSMC Diode Solutions7.6281655-1030-NDkr.8.69000Direct
SBR1545CTSMC Diode Solutions0SBR1545CTSMC-NDkr.1.62730Direct
MBR1545CTGonsemi50MBR1545CTGOS-NDkr.14.07000Upgrade
STPS1545CTSTMicroelectronics951497-2747-5-NDkr.8.31000Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes