Bridge Rectifier Single Phase Standard 50 V Through Hole D-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-KBPC8005

DigiKey Part Number
112-VS-KBPC8005-ND
Manufacturer
Manufacturer Product Number
VS-KBPC8005
Description
BRIDGE RECT 1PHASE 50V 8A D-72
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole D-72
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io)
8 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Series
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, D-72
Technology
Standard
Supplier Device Package
D-72
Voltage - Peak Reverse (Max)
50 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.44.23000kr.44.23
10kr.29.71000kr.297.10
100kr.21.49470kr.2,149.47
500kr.17.99262kr.8,996.31
1.000kr.16.86856kr.16,868.56
2.000kr.16.29182kr.32,583.64
Manufacturers Standard Package
Unit Price without VAT:kr.44.23000
Unit Price with VAT:kr.55.28750