
VS-KBPC608PBF | |
|---|---|
DigiKey Part Number | VS-KBPC608PBFGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-KBPC608PBF |
Description | BRIDGE RECT 1PHASE 800V 6A D-72 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole D-72 |
Datasheet | Datasheet |
EDA/CAD Models | VS-KBPC608PBF Models |
Category | Current - Average Rectified (Io) 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, D-72 |
Technology Standard | Supplier Device Package D-72 |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-KBPC608 | Vishay General Semiconductor - Diodes Division | 185 | KBPC608-ND | kr.41.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.92000 | kr.41.92 |
| 10 | kr.28.08900 | kr.280.89 |
| 100 | kr.20.25370 | kr.2,025.37 |
| 500 | kr.16.91356 | kr.8,456.78 |
| 1.000 | kr.15.84129 | kr.15,841.29 |
| 2.000 | kr.15.17007 | kr.30,340.14 |
| Unit Price without VAT: | kr.41.92000 |
|---|---|
| Unit Price with VAT: | kr.52.40000 |

