
VS-HFA08TB60HN3 | |
|---|---|
DigiKey Part Number | 112-VS-HFA08TB60HN3-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA08TB60HN3 |
Description | DIODE STANDARD 600V 8A TO220AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 37 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.60000 | kr.9.60 |
| 10 | kr.6.84800 | kr.68.48 |
| 100 | kr.5.36960 | kr.536.96 |
| 500 | kr.4.25946 | kr.2,129.73 |
| 1.000 | kr.3.77043 | kr.3,770.43 |
| 2.000 | kr.3.59079 | kr.7,181.58 |
| 5.000 | kr.3.27749 | kr.16,387.45 |
| 10.000 | kr.3.24720 | kr.32,472.00 |
| Unit Price without VAT: | kr.9.60000 |
|---|---|
| Unit Price with VAT: | kr.12.00000 |

