Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

VS-ETL1506SHM3 | |
|---|---|
DigiKey Part Number | VS-ETL1506SHM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-ETL1506SHM3 |
Description | DIODE STANDARD 600V 15A TO263AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-ETL1506SHM3 Models |
Category | Reverse Recovery Time (trr) 210 ns |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 600 V |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.07 V @ 15 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-ETL1506S-M3 | Vishay General Semiconductor - Diodes Division | 3.491 | VS-ETL1506S-M3-ND | kr.19.40000 | Parametric Equivalent |
| VS-ETL1506STRL-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETL1506STRL-M3-ND | kr.6.63925 | Parametric Equivalent |
| VS-ETL1506STRLHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETL1506STRLHM3-ND | kr.6.91568 | Parametric Equivalent |
| VS-ETL1506STRRHM3 | Vishay General Semiconductor - Diodes Division | 0 | 112-VS-ETL1506STRRHM3TR-ND | kr.8.47088 | Parametric Equivalent |
| VS-ETU1506STRL-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETU1506STRL-M3-ND | kr.5.41278 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.47087 | kr.8,470.87 |
| Unit Price without VAT: | kr.8.47087 |
|---|---|
| Unit Price with VAT: | kr.10.58859 |




