Diode 650 V 30A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-ETH3007-M3

DigiKey Part Number
VS-ETH3007-M3GI-ND
Manufacturer
Manufacturer Product Number
VS-ETH3007-M3
Description
DIODE STANDARD 650V 30A TO220AC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 650 V 30A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
VS-ETH3007-M3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
37 ns
Series
Current - Reverse Leakage @ Vr
30 µA @ 650 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
650 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
30A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IDP15E65D1XKSA1Infineon Technologies290IDP15E65D1XKSA1-NDkr.11.86000Similar
IDP30E65D1XKSA1Infineon Technologies648IDP30E65D1XKSA1-NDkr.16.48000Similar
In-Stock: 11.901
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.24.73000kr.24.73
50kr.12.47080kr.623.54
100kr.11.28460kr.1,128.46
500kr.9.20504kr.4,602.52
1.000kr.8.53713kr.8,537.13
2.000kr.7.97566kr.15,951.32
5.000kr.7.46852kr.37,342.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.73000
Unit Price with VAT:kr.30.91250