
VS-ENQ030L120S | |
|---|---|
DigiKey Part Number | VS-ENQ030L120SGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-ENQ030L120S |
Description | IGBT MODULE 1200V 61A EMIPAK-1B |
Customer Reference | |
Detailed Description | IGBT Module Trench Three Level Inverter 1200 V 61 A 216 W Chassis Mount EMIPAK-1B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 61 A | |
Power - Max | 216 W | |
Vce(on) (Max) @ Vge, Ic | 2.52V @ 15V, 30A | |
Current - Collector Cutoff (Max) | 230 µA | |
Input Capacitance (Cies) @ Vce | 3.34 nF @ 30 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | EMIPAK-1B | |
Supplier Device Package | EMIPAK-1B | |
Base Product Number |

