


VS-C5PW3006L-N3 | |
---|---|
DigiKey Part Number | 112-VS-C5PW3006L-N3TR-ND - Tape & Reel (TR) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | VS-C5PW3006L-N3 |
Description | DIODE ARRAY GP 600V 15A TO-247AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsubishi Electric Europe B.V. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 21 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.9.04756 | kr.4,523.78 |
1.000 | kr.8.39808 | kr.8,398.08 |
1.500 | kr.8.06741 | kr.12,101.12 |
2.500 | kr.8.00000 | kr.20,000.00 |
Unit Price without VAT: | kr.9.04756 |
---|---|
Unit Price with VAT: | kr.11.30945 |