
VS-C4PH3006L-N3 | |
|---|---|
DigiKey Part Number | VS-C4PH3006L-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-C4PH3006L-N3 |
Description | DIODE STANDARD 600V 15A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 15 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-247AD |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDW50E60FKSA1 | Infineon Technologies | 146 | 448-IDW50E60FKSA1-ND | kr.20.41000 | Similar |
| STTH31AC06SWL | STMicroelectronics | 183 | 497-15570-5-ND | kr.28.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.53000 | kr.37.53 |
| 25 | kr.21.72320 | kr.543.08 |
| 100 | kr.17.94280 | kr.1,794.28 |
| 500 | kr.14.91726 | kr.7,458.63 |
| 1.000 | kr.13.94591 | kr.13,945.91 |
| 2.000 | kr.13.14045 | kr.26,280.90 |
| Unit Price without VAT: | kr.37.53000 |
|---|---|
| Unit Price with VAT: | kr.46.91250 |


