
VS-95PF40 | |
|---|---|
DigiKey Part Number | VS-95PF40-ND |
Manufacturer | |
Manufacturer Product Number | VS-95PF40 |
Description | DIODE STANDARD 400V 95A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 95A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 267 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -55°C ~ 180°C |
Current - Average Rectified (Io) 95A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.91.95540 | kr.9,195.54 |
| Unit Price without VAT: | kr.91.95540 |
|---|---|
| Unit Price with VAT: | kr.114.94425 |

