Similar

VS-8TQ100STRRHM3 | |
|---|---|
DigiKey Part Number | 112-VS-8TQ100STRRHM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-8TQ100STRRHM3 |
Description | DIODE SCHOTTKY 100V 8A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 550 µA @ 80 V |
Mfr | Capacitance @ Vr, F 500pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 8 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS8H100G-TR | STMicroelectronics | 7.824 | 497-7571-1-ND | kr.1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.7.11658 | kr.5,693.26 |
| 1.600 | kr.6.61896 | kr.10,590.34 |
| 2.400 | kr.6.42559 | kr.15,421.42 |
| Unit Price without VAT: | kr.7.11658 |
|---|---|
| Unit Price with VAT: | kr.8.89573 |


