
VS-8EWX06FNTR-M3 | |
|---|---|
DigiKey Part Number | VS-8EWX06FNTR-M3TR-ND - Tape & Reel (TR) VS-8EWX06FNTR-M3CT-ND - Cut Tape (CT) VS-8EWX06FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8EWX06FNTR-M3 |
Description | DIODE STANDARD 600V 8A TO252AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 17 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.39000 | kr.14.39 |
| 10 | kr.9.18700 | kr.91.87 |
| 100 | kr.6.22210 | kr.622.21 |
| 500 | kr.4.95230 | kr.2,476.15 |
| 1.000 | kr.4.54394 | kr.4,543.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.20051 | kr.8,401.02 |
| 4.000 | kr.3.91180 | kr.15,647.20 |
| 6.000 | kr.3.76477 | kr.22,588.62 |
| 10.000 | kr.3.59960 | kr.35,996.00 |
| 14.000 | kr.3.55833 | kr.49,816.62 |
| Unit Price without VAT: | kr.14.39000 |
|---|---|
| Unit Price with VAT: | kr.17.98750 |

