
VS-8EWS12STRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-8EWS12STRL-M3TR-ND - Tape & Reel (TR) 112-VS-8EWS12STRL-M3CT-ND - Cut Tape (CT) 112-VS-8EWS12STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8EWS12STRL-M3 |
Description | DIODE STANDARD 1200V 8A TO252AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.04000 | kr.25.04 |
| 10 | kr.16.39500 | kr.163.95 |
| 100 | kr.11.46400 | kr.1,146.40 |
| 500 | kr.9.35784 | kr.4,678.92 |
| 1.000 | kr.9.32094 | kr.9,320.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.82293 | kr.23,468.79 |
| 6.000 | kr.7.61513 | kr.45,690.78 |
| Unit Price without VAT: | kr.25.04000 |
|---|---|
| Unit Price with VAT: | kr.31.30000 |


