
VS-8EWS16SLHM3 | |
|---|---|
DigiKey Part Number | VS-8EWS16SLHM3GITR-ND - Tape & Reel (TR) VS-8EWS16SLHM3GICT-ND - Cut Tape (CT) VS-8EWS16SLHM3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8EWS16SLHM3 |
Description | DIODE STANDARD 1600V 8A TO252AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.58000 | kr.11.58 |
| 10 | kr.8.25600 | kr.82.56 |
| 100 | kr.6.03070 | kr.603.07 |
| 500 | kr.4.80704 | kr.2,403.52 |
| 1.000 | kr.4.60224 | kr.4,602.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.91413 | kr.11,742.39 |
| 6.000 | kr.3.76000 | kr.22,560.00 |
| Unit Price without VAT: | kr.11.58000 |
|---|---|
| Unit Price with VAT: | kr.14.47500 |





