Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-8EWF12STRL-M3 | |
|---|---|
DigiKey Part Number | VS-8EWF12STRL-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-8EWF12STRL-M3 |
Description | DIODE STANDARD 1200V 8A TO252AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 270 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8EWF12S-M3 | Vishay General Semiconductor - Diodes Division | 3.450 | VS-8EWF12S-M3-ND | kr.28.78000 | Parametric Equivalent |
| VS-8EWF12SLHM3 | Vishay General Semiconductor - Diodes Division | 2.521 | VS-8EWF12SLHM3GICT-ND | kr.23.08000 | Parametric Equivalent |
| VS-8EWF12STR-M3 | Vishay General Semiconductor - Diodes Division | 4.943 | VS-8EWF12STR-M3CT-ND | kr.29.92000 | Parametric Equivalent |
| VS-8EWF12STRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8EWF12STRR-M3-ND | kr.7.28365 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.17235 | kr.33,517.05 |
| 6.000 | kr.10.72095 | kr.64,325.70 |
| Unit Price without VAT: | kr.11.17235 |
|---|---|
| Unit Price with VAT: | kr.13.96544 |


