
VS-8EWF10S-M3 | |
|---|---|
DigiKey Part Number | VS-8EWF10S-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-8EWF10S-M3 |
Description | DIODE STANDARD 1000V 8A TO252AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 270 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.92000 | kr.29.92 |
| 75 | kr.14.50507 | kr.1,087.88 |
| 150 | kr.13.23073 | kr.1,984.61 |
| 525 | kr.11.41840 | kr.5,994.66 |
| 1.050 | kr.10.63460 | kr.11,166.33 |
| 2.025 | kr.10.00771 | kr.20,265.61 |
| 5.025 | kr.9.68276 | kr.48,655.87 |
| Unit Price without VAT: | kr.29.92000 |
|---|---|
| Unit Price with VAT: | kr.37.40000 |

