Direct
Similar
Similar
Similar

VS-8ETH06PBF | |
|---|---|
DigiKey Part Number | VS-8ETH06PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-8ETH06PBF |
Description | DIODE STANDARD 600V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-8ETH06PBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.4 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8ETH06-M3 | Vishay General Semiconductor - Diodes Division | 5.258 | VS-8ETH06-M3GI-ND | kr.23.27000 | Direct |
| MUR860G | onsemi | 11 | MUR860GOS-ND | kr.11.67000 | Similar |
| STTH12R06DIRG | STMicroelectronics | 3.747 | 497-4403-5-ND | kr.15.72000 | Similar |
| STTH506DTI | STMicroelectronics | 666 | 497-3247-5-ND | kr.15.98000 | Similar |
| STTH8L06D | STMicroelectronics | 1.967 | 497-2744-5-ND | kr.10.33000 | Similar |





