
VS-8CWH02FN-M3 | |
|---|---|
DigiKey Part Number | VS-8CWH02FN-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-8CWH02FN-M3 |
Description | DIODE ARRAY GP 200V 8A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 20 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 4 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 75 | kr.5.63667 | kr.422.75 |
| 150 | kr.5.05720 | kr.758.58 |
| 525 | kr.4.23223 | kr.2,221.92 |
| 1.050 | kr.3.87489 | kr.4,068.63 |
| 2.025 | kr.3.58894 | kr.7,267.60 |
| 5.025 | kr.3.26329 | kr.16,398.03 |
| 10.050 | kr.3.06030 | kr.30,756.01 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |


